+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PDB250N16

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 250A; Ifsm: 2.5kA


Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PDB250N16
TME Symbol:
S3PDB250N16-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
250A
Max. forward impulse current
2.5kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.43V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight285.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SIRECTIFIER,
*
S3PDB250N16
0 in TME stock
Net price for quantities from 1 pcs - 35.90 USDGross price for quantities from 1 pcs - 35.90 USD
Net price for quantities from 3 pcs - 31.71 USDGross price for quantities from 3 pcs - 31.71 USD
Net price for quantities from 10 pcs - 28.50 USDGross price for quantities from 10 pcs - 28.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs