+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PHB110G08B

Bridge rectifier: half-controlled; Urmax: 800V; If: 110A; Ifsm: 1kA


Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PHB110G08B
TME Symbol:
S3PHB110G08B-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.8kV
Load current
110A
Max. forward impulse current
1kA
Electrical mounting
FASTON connectors, screw
Leads
M6 screws
Case
PWS-E
Version
module
Mechanical mounting
screw
Max. forward voltage
1.64V
Gate current
100/200mA
Features of semiconductor devices
glass passivated
Gross weight95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase controlled bridge rectif. SIRECTIFIER,
*
S3PHB110G08B
0 in TME stock
Net price for quantities from 1 pcs - 27.11 USDGross price for quantities from 1 pcs - 27.11 USD
Net price for quantities from 5 pcs - 24.41 USDGross price for quantities from 5 pcs - 24.41 USD
Net price for quantities from 10 pcs - 21.51 USDGross price for quantities from 10 pcs - 21.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.