+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S4030

Terminals cover; 4mm; Ø: 3mm; straight; L: 24mm; PVC

Manufacturer: FIX&FASTEN

Manufacturer part number:
S4030
TME Symbol:
S4030

Specification

Manufacturer
FIX&FASTEN
Type of connector accessories
terminals cover
Width
4mm
Diameter
3mm
Spatial orientation
straight
Connectors application
for push-on 2,8mm connectors
Length
24mm
Material
PVC
Colour
natural / azure
Dimensions
Gross weight0.335 g
Certificates
See other products in this category: Non-insulated terminals FIX&FASTEN,
*
S4030
267362 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 000 pcsCardboard = 50 000 pcs