+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S432SURWA/S530-A2

Display: LED; 7-segment; 10mm; No.char: 1; red; 2.8mcd; anode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
S432SURWA/S530-A2
TME Symbol:
S432SURWA/S530-A2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
1
Colour
red
Luminosity
2.8mcd
Common electrode
anode
Dimensions
12.9x9.85x7mm
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight1.02 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S432SURWA/S530-A2
87 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 38 pcs - 0.43 USDGross price for quantities from 38 pcs - 0.43 USD
Net price for quantities from 76 pcs - 0.40 USDGross price for quantities from 76 pcs - 0.40 USD
Net price for quantities from 152 pcs - 0.38 USDGross price for quantities from 152 pcs - 0.38 USD
Net price for quantities from 304 pcs - 0.35 USDGross price for quantities from 304 pcs - 0.35 USD
Net price for quantities from 608 pcs - 0.33 USDGross price for quantities from 608 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs