+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S4D80120S2

Module: diode; double independent; 1.2kV; If: 41Ax2; SOT227; screw


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
S4D80120S2
TME Symbol:
S4D80120S2-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
41A x2
Case
SOT227
Max. forward impulse current
245A
Electrical mounting
screw
Max. load current
82A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Technology
SiC
Gross weight35.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
S4D80120S2
18 in TME stock
Net price for quantities from 1 pcs - 47.63 USDGross price for quantities from 1 pcs - 47.63 USD
Net price for quantities from 3 pcs - 42.94 USDGross price for quantities from 3 pcs - 42.94 USD
Net price for quantities from 12 pcs - 37.85 USDGross price for quantities from 12 pcs - 37.85 USD
Net price for quantities from 36 pcs - 33.95 USDGross price for quantities from 36 pcs - 33.95 USD
Net price for quantities from 120 pcs - 30.76 USDGross price for quantities from 120 pcs - 30.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs