+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60ADH-24

Signaller: sound; horn; 24VDC; 100dB(d=1m); S60ADH; IP54; Ø75x158mm

Manufacturer: QLIGHT

Manufacturer part number:
S60ADH-24
TME Symbol:
S60ADH-24

Specification

Manufacturer
QLIGHT
Type of signaller
sound
Signalling method
horn
Sound level
100dB (d=1 m)
Manufacturer series
S60ADH
IP rating
IP54
Operating temperature
-25...50°C
Body dimensions
Ø75x158mm
Current consumption
42mA
Supply voltage
  • 24V DC
Dimensions
Gross weight174.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices QLIGHT,
See other products from this series.:
*
S60ADH-24
0 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 5 pcs - 16.50 USDGross price for quantities from 5 pcs - 16.50 USD
Net price for quantities from 10 pcs - 15.01 USDGross price for quantities from 10 pcs - 15.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.