+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S711-34210DC

Automation module: softstart; 200÷575VAC; on panel; 24VDC; 110kW

NEW

Manufacturer: EATON ELECTRIC

Manufacturer part number:
S711-34210DC

Alternative designations: EP-401543

TME Symbol:
S711-34210DC

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
softstart
Mounting
on panel
Electrical connection
screw terminals
Operating temperature
-25...60°C
Control voltage
24V DC
Max motor power
110kW
Manufacturer series
S711
IP rating
IP20
Rated continuous current
210A
Supply voltage
  • 200...575V AC
Additional functions
  • integrated by-pass
  • LCD display
Gross weight11.8 kg
Certificates
EAN code4015082970819
See other products in this category: Soft Starters EATON ELECTRIC,
See other products from this series.:
*
S711-34210DC
0 in TME stock
Net price for quantities from 1 pcs - 2 250.38 USDGross price for quantities from 1 pcs - 2 250.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.