+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8055RTP

Thyristor: standard; 800V; Ifmax: 55A; 35A; Igt: 40mA; TO220AB; THT


Manufacturer: LITTELFUSE

Manufacturer part number:
S8055RTP
TME Symbol:
S8055RTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO220AB
Mounting
THT
Features of semiconductor devices
glass passivated
Kind of package
tube
Gross weight2.115 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S8055RTP
902 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs