+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040051

Wrench: hex key; HEX 5mm; Overall len: 85mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040051
TME Symbol:
SA.040051

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 5mm
Overall length
85mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight17.69 g
EAN code8414909013627
See other products in this category: Hex and Torx keys IRIMO,
*
040051
18 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs