+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040601

Wrench: hex key; inch; HEX 3/16"; Overall len: 85mm; steel

Manufacturer: IRIMO

Manufacturer part number:
040601
TME Symbol:
SA.040601

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 3/16"
Overall length
85mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight16.197 g
EAN code8414909013764
See other products in this category: Hex and Torx keys IRIMO,
*
040601
20 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 3 pcs - 1.07 USDGross price for quantities from 3 pcs - 1.07 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs