+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040731

Wrench: hex key; inch; HEX 5/8"; Overall len: 168mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040731
TME Symbol:
SA.040731

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 5/8"
Overall length
168mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight362.19 g
EAN code8414909013849
See other products in this category: Hex and Torx keys IRIMO,
*
040731
0 in TME stock
Net price for quantities from 1 pcs - 9.24 USDGross price for quantities from 1 pcs - 9.24 USD
Net price for quantities from 3 pcs - 8.58 USDGross price for quantities from 3 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.