+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084

Pipe bender; 6mm,8mm,10mm


Manufacturer: BAHCO

Manufacturer part number:
1084
TME Symbol:
SA.1084

Specification

Manufacturer
BAHCO
Type of tool
pipe bender
Size
6mm, 8mm, 10mm
Gross weight490 g
EAN code7311518277291
See other products in this category: Pipe Benders BAHCO,
*
1084
0 in TME stock
Net price for quantities from 1 pcs - 44.34 USDGross price for quantities from 1 pcs - 44.34 USD
Net price for quantities from 3 pcs - 41.00 USDGross price for quantities from 3 pcs - 41.00 USD
Net price for quantities from 5 pcs - 39.48 USDGross price for quantities from 5 pcs - 39.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.