+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111M/SH5

Wrench: combination spanner-set; steel; 5pcs.


Manufacturer: BAHCO

Manufacturer part number:
111M/SH5
TME Symbol:
SA.111M/SH5

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of package
bag
Material
steel
Key features
box end has 15° offset
Quantity in set/package
5pcs.
Spanner size
  • 8mm
  • 10mm
  • 13mm
  • 17mm
  • 19mm
Gross weight526.06 g
EAN code7314150325252
See other products in this category: Wrenches Sets BAHCO,
*
111M/SH5
1 in TME stock
Net price for quantities from 1 set - 48.63 USDGross price for quantities from 1 set - 48.63 USD
Net price for quantities from 5 set - 45.16 USDGross price for quantities from 5 set - 45.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.