+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

228-SD

Drill bit; Ø: 4÷12mm; step,multistep; Working part len: 40mm; 1/4"


Manufacturer: BAHCO

Manufacturer part number:
228-SD
TME Symbol:
SA.228-SD

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit
Drill diameter
4...12mm
Kind of drill bit
multistep, step
Working part length
40mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Tools application
thin tinware
Number of steps
9
Plating material
titanium nitride
Drill features
does not deform the workpiece
Trade name
christmas tree
Gross weight22.86 g
EAN code7311518277048
See other products in this category: Drills - Others BAHCO,
*
228-SD
20 in TME stock
Net price for quantities from 1 pcs - 23.77 USDGross price for quantities from 1 pcs - 23.77 USD
Net price for quantities from 3 pcs - 22.95 USDGross price for quantities from 3 pcs - 22.95 USD
Net price for quantities from 5 pcs - 21.31 USDGross price for quantities from 5 pcs - 21.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs