+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

230-SD

Drill bit; Ø: 5÷35mm; step,multistep; Working part len: 58mm; 1/2"


Manufacturer: BAHCO

Manufacturer part number:
230-SD
TME Symbol:
SA.230-SD

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit
Drill diameter
5...35mm
Kind of drill bit
multistep, step
Working part length
58mm
Holder socket size - inch
1/2"
Holder socket size - mm
12.7mm
Tools application
thin tinware
Number of steps
13
Plating material
titanium nitride
Drill features
does not deform the workpiece
Trade name
christmas tree
Gross weight196.6 g
EAN code7311518280956

WATCH VIDEO

See other products in this category: Drills - Others BAHCO,
*
230-SD
6 in TME stock
Net price for quantities from 1 pcs - 91.98 USDGross price for quantities from 1 pcs - 91.98 USD
Net price for quantities from 3 pcs - 88.81 USDGross price for quantities from 3 pcs - 88.81 USD
Net price for quantities from 5 pcs - 82.47 USDGross price for quantities from 5 pcs - 82.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.