+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

232-SD

Drill bit; Ø: 6÷37mm; 3/8"; 10mm; thin tinware; titanium nitride


Manufacturer: BAHCO

Manufacturer part number:
232-SD
TME Symbol:
SA.232-SD

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit
Drill diameter
6...37mm
Holder socket size - inch
3/8"
Holder socket size - mm
10mm
Tools application
thin tinware
Plating material
titanium nitride
Drill features
does not deform the workpiece
Gross weight243.53 g
EAN code7314150214839
See other products in this category: Drills - Others BAHCO,
*
232-SD
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.67 USDGross price for quantities from 1 pcs - 111.67 USD
Net price for quantities from 3 pcs - 107.82 USDGross price for quantities from 3 pcs - 107.82 USD
Net price for quantities from 5 pcs - 100.12 USDGross price for quantities from 5 pcs - 100.12 USD