+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25-20-2

Wrench: combination spanner; double-sided; 20mm; L: 240mm; steel


Manufacturer: IRIMO

Manufacturer part number:
25-20-2
TME Symbol:
SA.25-20-2

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
20mm
Length
240mm
Material
steel
Conform to the norm
ISO 10102
Kind of package
bulk, industrial
Key features
  • box end has 15° offset
  • chrome plated key surface
Gross weight195.39 g
EAN code8414909216592
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
25-20-2
0 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 3 pcs - 5.18 USDGross price for quantities from 3 pcs - 5.18 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.