+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2681

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm


Manufacturer: BAHCO

Manufacturer part number:
2681
TME Symbol:
SA.2681

Specification

Manufacturer
BAHCO
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
285mm
Tools features
  • possibility of two-hand operation for force increasing
  • press arms are spring expanded
  • riveting press steel arms are hardened and tempered
  • specially shaped head enables operation in hard to reach places
  • swivel head
  • the arms are fitted with plastic grips
  • the design of head jaws ensures a required slip-free grip of the rivet core
Gross weight812.5 g
EAN code7311518276706
See other products in this category: Riveting Pliers BAHCO,
*
2681
9 in TME stock
Net price for quantities from 1 pcs - 29.71 USDGross price for quantities from 1 pcs - 29.71 USD
Net price for quantities from 3 pcs - 28.68 USDGross price for quantities from 3 pcs - 28.68 USD
Net price for quantities from 5 pcs - 26.64 USDGross price for quantities from 5 pcs - 26.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs