+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

319

Saw; manual,with replaceable saw blade; Blade len: 300mm


Manufacturer: BAHCO

Manufacturer part number:
319
TME Symbol:
SA.319

Specification

Manufacturer
BAHCO
Type of tool
saw
Version
manual, with replaceable saw blade
Blade length
300mm
Balde teeth density
24teeth/inch
Length
390mm
Related items
SA.390630024
Frame material
steel
Tools features
  • blade can be fixed at 55° angle
  • ergonomic handle
  • frame coated plastic
  • good blade tension
  • Sandflex® 3906 blade
Gross weight556.9 g
EAN code7311518240943
See other products in this category: Saw and Hack Saw BAHCO,
*
319
8 in TME stock
Net price for quantities from 1 pcs - 25.66 USDGross price for quantities from 1 pcs - 25.66 USD
Net price for quantities from 2 pcs - 23.89 USDGross price for quantities from 2 pcs - 23.89 USD
Net price for quantities from 4 pcs - 23.00 USDGross price for quantities from 4 pcs - 23.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs