+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-008-2

Wad punches; 8mm


Manufacturer: IRIMO

Manufacturer part number:
333-008-2
TME Symbol:
SA.333-008-2

Specification

Manufacturer
IRIMO
Type of tool
wad punches
Size
8mm
Gross weight10 g
EAN code8414909228779
See other products in this category: General Purpose Tools - Others IRIMO,
*
333-008-2
0 in TME stock
Net price for quantities from 1 pcs - 12.02 USDGross price for quantities from 1 pcs - 12.02 USD
Net price for quantities from 3 pcs - 10.83 USDGross price for quantities from 3 pcs - 10.83 USD
Net price for quantities from 5 pcs - 10.08 USDGross price for quantities from 5 pcs - 10.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.