+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-012-2

Wad punches; 12mm


Manufacturer: IRIMO

Manufacturer part number:
333-012-2
TME Symbol:
SA.333-012-2

Specification

Manufacturer
IRIMO
Type of tool
wad punches
Size
12mm
Gross weight24 g
EAN code8414909228793
See other products in this category: General Purpose Tools - Others IRIMO,
*
333-012-2
0 in TME stock
Net price for quantities from 1 pcs - 17.86 USDGross price for quantities from 1 pcs - 17.86 USD
Net price for quantities from 3 pcs - 16.08 USDGross price for quantities from 3 pcs - 16.08 USD
Net price for quantities from 5 pcs - 14.98 USDGross price for quantities from 5 pcs - 14.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.