+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

407-4-75

Screwdriver: standard; slot; 4x0.8mm; Blade length: 75mm


Manufacturer: IRIMO

Manufacturer part number:
407-4-75
TME Symbol:
SA.407-4-75

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Blade length
75mm
Overall length
165mm
Conform to the norm
DIN 5264 DIN ISO 2380 UNE 16516
Tools features
ergonomic two-component handles
Gross weight40 g
EAN code8414909206814
See other products in this category: Standard Screwdrivers IRIMO,
*
407-4-75
0 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 4.60 USDGross price for quantities from 3 pcs - 4.60 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.