+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4511-SET-19

Drill bit-kit; for metal; high speed steel; metal; 19pcs.


Manufacturer: BAHCO

Manufacturer part number:
4511-SET-19
TME Symbol:
SA.4511-SET-19

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Conform to the norm
DIN 338 B
Tools application
metal
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Gross weight557.8 g
EAN code7314150373031
See other products in this category: Drill Sets BAHCO,
*
4511-SET-19
1 in TME stock
Net price for quantities from 1 set - 86.66 USDGross price for quantities from 1 set - 86.66 USD
Net price for quantities from 3 set - 83.67 USDGross price for quantities from 3 set - 83.67 USD
Net price for quantities from 5 set - 77.69 USDGross price for quantities from 5 set - 77.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.