+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4511-SET-25

Drill bit-kit; for metal; high speed steel; metal; 25pcs.


Manufacturer: BAHCO

Manufacturer part number:
4511-SET-25
TME Symbol:
SA.4511-SET-25

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Conform to the norm
DIN 338 B
Tools application
metal
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm/10.5mm/11mm/11.5mm/12mm/12.5mm/13mm
Quantity in set/package
25pcs.
Gross weight1.1681 kg
EAN code7314150373048
See other products in this category: Drill Sets BAHCO,
*
4511-SET-25
1 in TME stock
Net price for quantities from 1 set - 202.62 USDGross price for quantities from 1 set - 202.62 USD
Net price for quantities from 3 set - 195.63 USDGross price for quantities from 3 set - 195.63 USD
Net price for quantities from 5 set - 181.66 USDGross price for quantities from 5 set - 181.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.