+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

466-COMBI -AS

Drill bit-kit; steel; concrete,wood,metal; 5mm,6mm,8mm; 9pcs.


Manufacturer: BAHCO

Manufacturer part number:
466-COMBI -AS
TME Symbol:
SA.466-COMBI

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit - kit
Material
steel
Conform to the norm
DIN 338
Drill diameter
5mm/6mm/8mm
Quantity in set/package
9pcs.
Tools application
  • concrete
  • metal
  • wood
Gross weight231.4 g
See other products in this category: Drill Sets BAHCO,
*
466-COMBI -AS
4 in TME stock
Net price for quantities from 1 set - 13.37 USDGross price for quantities from 1 set - 13.37 USD
Net price for quantities from 3 set - 10.40 USDGross price for quantities from 3 set - 10.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts