+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474M-5-H

Tools set: screwdriver bits; 6-angles socket; Holder: E6,3mm


Manufacturer: IRIMO

Manufacturer part number:
474M-5-H
TME Symbol:
SA.474M-5-H

Specification

Manufacturer
IRIMO
Type of tools set
screwdriver bits
Kind of bit
6-angles socket
Kind of holder
E6,3mm
Holder socket size - inch
1/4"
Quantity in set/package
5pcs.
Gross weight144.3 g
EAN code8414909223811
See other products in this category: Screwdriver Bits Sets IRIMO,
*
474M-5-H
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 10.25 USDGross price for quantities from 1 set - 10.25 USD
Net price for quantities from 3 set - 9.23 USDGross price for quantities from 3 set - 9.23 USD
Net price for quantities from 5 set - 8.59 USDGross price for quantities from 5 set - 8.59 USD