+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65I/T30

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 25mm; 5pcs.

Manufacturer: BAHCO

Manufacturer part number:
65I/T30
TME Symbol:
SA.65I/T30

Specification

Manufacturer
BAHCO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
stainless steel
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126-C6.3 ISO 1173
Gross weight40 g
EAN code7314150200054
See other products in this category: Screwdriver Bits BAHCO,
*
65I/T30
0 in TME stock
Net price for quantities from 1 pcg - 12.67 USDGross price for quantities from 1 pcg - 12.67 USD
Net price for quantities from 3 pcg - 12.15 USDGross price for quantities from 3 pcg - 12.15 USD
Net price for quantities from 5 pcg - 11.28 USDGross price for quantities from 5 pcg - 11.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.