+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6700SM-10

Socket: 6-angles; socket spanner; HEX 10mm; 1/4"; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
6700SM-10
TME Symbol:
SA.6700SM-10

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/4"
Socket length
24.7mm
Material
alloy steel
Conform to the norm
DIN 3120 DIN 3124 ISO 1174 ISO 2725
Key features
polished key surface
Gross weight16.442 g
EAN code7314151088026
See other products in this category: Socket Wrenches BAHCO,
*
6700SM-10
6 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 7 pcs - 3.91 USDGross price for quantities from 7 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs