+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6700SM-5.5

Socket: 6-angles; socket spanner; HEX 5.5mm; 1/4"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
6700SM-5.5
TME Symbol:
SA.6700SM-5.5

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
24.7mm
Material
alloy steel
Conform to the norm
DIN 3120 DIN 3124 ISO 1174 ISO 2725
Key features
polished key surface
Gross weight10.08 g
EAN code7314151087975
See other products in this category: Socket Wrenches BAHCO,
*
6700SM-5.5
4 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 5 pcs - 4.03 USDGross price for quantities from 5 pcs - 4.03 USD
Net price for quantities from 7 pcs - 3.74 USDGross price for quantities from 7 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs