+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6960W-2

Extension; 1/4"; alloy steel; tiltable; 50mm


Manufacturer: BAHCO

Manufacturer part number:
6960W-2
TME Symbol:
SA.6960W-2

Specification

Manufacturer
BAHCO
Type of socket accessories
extension
Holder socket size - inch
1/4"
Material
alloy steel
Version
tiltable
Length
50mm
Conform to the norm
DIN 3124 ISO 1174
Key features
polished key surface
Gross weight36 g
See other products in this category: Socket Wrenches BAHCO,
*
6960W-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 3 pcs - 6.89 USDGross price for quantities from 3 pcs - 6.89 USD
Net price for quantities from 5 pcs - 6.40 USDGross price for quantities from 5 pcs - 6.40 USD