+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7490

Pliers; flat; ESD; 146mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
7490
TME Symbol:
SA.7490

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
flat
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
42-46 HRC
Pliers length
146mm
Gross weight62.9 g
EAN code7314150052646
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
7490
4 in TME stock
Net price for quantities from 1 pcs - 39.03 USDGross price for quantities from 1 pcs - 39.03 USD
Net price for quantities from 5 pcs - 37.81 USDGross price for quantities from 5 pcs - 37.81 USD
Net price for quantities from 10 pcs - 36.59 USDGross price for quantities from 10 pcs - 36.59 USD
Net price for quantities from 30 pcs - 34.15 USDGross price for quantities from 30 pcs - 34.15 USD
Net price for quantities from 50 pcs - 32.93 USDGross price for quantities from 50 pcs - 32.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs