+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

801-7ESD

Screwdriver: precision-set; Phillips,slot; ESD; 7pcs.

Manufacturer: LINDSTRÖM

Manufacturer part number:
801-7ESD
TME Symbol:
SA.801-7ESD

Specification

Manufacturer
LINDSTRÖM
Type of screwdriver
precision - set
Kind of bit
Phillips, slot
Bit size
PH0, PH1, 1.5x0.25mm, 2x0.4mm, 2.5x0.4mm, 3x0.5mm
Conform to the norm
IEC 61340-5-1 IEC 61340-5-1-ESD
Version
ESD
Quantity in set/package
7pcs.
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • ergonomic handle
  • two-component handle
Gross weight407.5 g
EAN code8412243589280
See other products in this category: Screwdrivers Sets LINDSTRÖM,
*
801-7ESD
7 in TME stock
Net price for quantities from 1 set - 51.77 USDGross price for quantities from 1 set - 51.77 USD
Net price for quantities from 5 set - 50.16 USDGross price for quantities from 5 set - 50.16 USD
Net price for quantities from 10 set - 48.54 USDGross price for quantities from 10 set - 48.54 USD
Net price for quantities from 20 set - 45.31 USDGross price for quantities from 20 set - 45.31 USD
Net price for quantities from 50 set - 43.69 USDGross price for quantities from 50 set - 43.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.