+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

808050P

Screwdriver: universal-set; with ratchet,with flexible shaft


Manufacturer: BAHCO

Manufacturer part number:
808050P
TME Symbol:
SA.808050P

Specification

Manufacturer
BAHCO
Type of screwdriver
universal - set
Kind of screwdriver
with flexible shaft, with ratchet
Kind of bit
Phillips, Pozidriv®, slot
Bit size
4.5mm, 5.5mm, PH1, PZ1, PH2, PZ2
Number of bits
6pcs.
Holder socket size - inch
1/4"
Holder length
255mm
Holder socket size - mm
6.3mm
Operating modes
constant-no ratchet, left-hand ratchet, right-hand ratchet
Screwdriver features
  • possible use as linear and guns
  • spare bits placed inside the handle
Kit contents
  • screwdriver bits
  • screwdriving grip with ratchet
Gross weight306.2 g
EAN code7314150128105
See other products in this category: Screwdrivers Sets BAHCO,
*
808050P
9 in TME stock
Net price for quantities from 1 set - 36.32 USDGross price for quantities from 1 set - 36.32 USD
Net price for quantities from 3 set - 33.97 USDGross price for quantities from 3 set - 33.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.