+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8158

Pliers; side,cutting; ESD; blackened tool; H: 1.2mm; 112.5mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
8158
TME Symbol:
SA.8158

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,0mm
B dimension
12.5mm
C dimension
12.5mm
D dimension
6mm
F dimension
1.2mm
H dimension
1.2mm
Pliers length
112.5mm
Kind of cut
with side face
Dimensions
Gross weight62.53 g
EAN code7314150052134
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8158
13 in TME stock
Net price for quantities from 1 pcs - 63.81 USDGross price for quantities from 1 pcs - 63.81 USD
Net price for quantities from 5 pcs - 61.82 USDGross price for quantities from 5 pcs - 61.82 USD
Net price for quantities from 10 pcs - 59.82 USDGross price for quantities from 10 pcs - 59.82 USD
Net price for quantities from 30 pcs - 55.83 USDGross price for quantities from 30 pcs - 55.83 USD
Net price for quantities from 50 pcs - 53.84 USDGross price for quantities from 50 pcs - 53.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs