+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8160

Pliers; side,cutting; ESD; 125mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8160
TME Symbol:
SA.8160

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Blade hardness
63-65 HRC
Cutting range
cable Ø0,4...2,0mm
Pliers length
125mm
Gross weight101.61 g
EAN code7314150051229
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8160
68 in TME stock
Net price for quantities from 1 pcs - 48.85 USDGross price for quantities from 1 pcs - 48.85 USD
Net price for quantities from 5 pcs - 47.33 USDGross price for quantities from 5 pcs - 47.33 USD
Net price for quantities from 10 pcs - 45.80 USDGross price for quantities from 10 pcs - 45.80 USD
Net price for quantities from 30 pcs - 42.75 USDGross price for quantities from 30 pcs - 42.75 USD
Net price for quantities from 50 pcs - 41.22 USDGross price for quantities from 50 pcs - 41.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs