+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

980-20S-1

Measuring tape; L: 20m; Width: 13mm; measure


Manufacturer: IRIMO

Manufacturer part number:
980-20S-1
TME Symbol:
SA.980-20S-1

Specification

Manufacturer
IRIMO
Type of tool
measuring tape
Length
20m
Width
13mm
Trade name
measure
Gross weight365 g
EAN code8414909211672

WATCH VIDEO

See other products in this category: Measuring Tools IRIMO,
*
980-20S-1
0 in TME stock
Net price for quantities from 1 pcs - 20.47 USDGross price for quantities from 1 pcs - 20.47 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 18.05 USD
Net price for quantities from 10 pcs - 16.85 USDGross price for quantities from 10 pcs - 16.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.