+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-8906

Screwdriver: standard; Torx®; TX06; Blade length: 75mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8906
TME Symbol:
SA.BE8906

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX06
Blade length
75mm
Overall length
197mm
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
Gross weight21.14 g
EAN code7314150027729

WATCH VIDEO

See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8906
27 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 5 pcs - 8.46 USDGross price for quantities from 5 pcs - 8.46 USD
Net price for quantities from 10 pcs - 7.86 USDGross price for quantities from 10 pcs - 7.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs