+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP233

Cutter; pneumatic; 6.3bar; 250l/min; 80.5dBA; 200mm


Manufacturer: BAHCO

Manufacturer part number:
BP233
TME Symbol:
SA.BP233

Specification

Manufacturer
BAHCO
Type of pneumatic tool
cutter
Version
pneumatic
Supply pressure
6.3bar
Air consumption
250l/min
Noise level
80.5dBA
Length
0.2m
Pneumatic connection
1/4"
Tools application
  • for windscreen
  • for workshop
Gross weight1.2 kg
EAN code7314150134748
See other products in this category: Pneumatic Tools BAHCO,
*
BP233
0 in TME stock
Net price for quantities from 1 pcs - 150.37 USDGross price for quantities from 1 pcs - 150.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.