+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPC813K1

Wrench; impact; pneumatic; 407Nm; Kind of socket: square; 1/2"


Manufacturer: BAHCO

Manufacturer part number:
BPC813K1
TME Symbol:
SA.BPC813K1

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
407Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.3bar
Air consumption
113l/min
Noise level
87dBA
Tools application
for workshop
Length
120mm
Pneumatic connection
1/4"
Rotational rate/speed
10000rpm
Kit contents
6-angles sockets 1/2"
Gross weight1.54 kg
EAN code7314150331253
See other products in this category: Pneumatic Tools BAHCO,
*
BPC813K1
1 in TME stock
Net price for quantities from 1 pcs - 186.30 USDGross price for quantities from 1 pcs - 186.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts