+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX 8148

Pliers; side,cutting,precision; ESD; 135.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8148
TME Symbol:
SA.RX8148

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, precision, side
Version
ESD
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,1...0,8mm
B dimension
10.5mm
C dimension
10mm
D dimension
6mm
F dimension
0.8mm
Pliers length
135.5mm
Dimensions
Gross weight73.4 g
EAN code7314150103119
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8148
47 in TME stock
Net price for quantities from 1 pcs - 68.35 USDGross price for quantities from 1 pcs - 68.35 USD
Net price for quantities from 5 pcs - 66.21 USDGross price for quantities from 5 pcs - 66.21 USD
Net price for quantities from 10 pcs - 64.07 USDGross price for quantities from 10 pcs - 64.07 USD
Net price for quantities from 30 pcs - 59.80 USDGross price for quantities from 30 pcs - 59.80 USD
Net price for quantities from 50 pcs - 57.67 USDGross price for quantities from 50 pcs - 57.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs