+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX 8152

Pliers; side,cutting,precision; ESD; oval head; 138mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8152
TME Symbol:
SA.RX8152

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, precision, side
Version
ESD
Oblique pliers/knives features
oval head
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,25mm
B dimension
13mm
C dimension
12.5mm
D dimension
6mm
F dimension
1.2mm
Pliers length
138mm
Dimensions
Gross weight85.2 g
EAN code7314150103157
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8152
0 in TME stock
Net price for quantities from 1 pcs - 72.43 USDGross price for quantities from 1 pcs - 72.43 USD
Net price for quantities from 5 pcs - 70.17 USDGross price for quantities from 5 pcs - 70.17 USD
Net price for quantities from 10 pcs - 67.91 USDGross price for quantities from 10 pcs - 67.91 USD
Net price for quantities from 30 pcs - 63.38 USDGross price for quantities from 30 pcs - 63.38 USD
Net price for quantities from 50 pcs - 61.12 USDGross price for quantities from 50 pcs - 61.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs