+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA08-11SURKWA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; red; 21÷61mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA08-11SURKWA
TME Symbol:
SA08-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
21...61mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x20mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight5.29 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA08-11SURKWA
954 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 6 pcs - 1.96 USDGross price for quantities from 6 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 18 pcs - 1.81 USDGross price for quantities from 18 pcs - 1.81 USD
Net price for quantities from 54 pcs - 1.73 USDGross price for quantities from 54 pcs - 1.73 USD
Net price for quantities from 72 pcs - 1.69 USDGross price for quantities from 72 pcs - 1.69 USD
Net price for quantities from 108 pcs - 1.64 USDGross price for quantities from 108 pcs - 1.64 USD
Net price for quantities from 252 pcs - 1.52 USDGross price for quantities from 252 pcs - 1.52 USD
Net price for quantities from 504 pcs - 1.43 USDGross price for quantities from 504 pcs - 1.43 USD
Net price for quantities from 1008 pcs - 1.34 USDGross price for quantities from 1008 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs