+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA08-21SURKWA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; red; 31÷61mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA08-21SURKWA
TME Symbol:
SA08-21SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
31...61mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x20mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight5.11 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA08-21SURKWA
1696 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 4 pcs - 2.79 USDGross price for quantities from 4 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 200 pcs - 1.74 USDGross price for quantities from 200 pcs - 1.74 USD
Net price for quantities from 300 pcs - 1.68 USDGross price for quantities from 300 pcs - 1.68 USD
Net price for quantities from 400 pcs - 1.65 USDGross price for quantities from 400 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 1 620 pcs