+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA10-21GWA

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; green; 8÷24mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA10-21GWA
TME Symbol:
SA10-21GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
green
Luminosity
8...24mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
30.4mm
Dimensions
34x24mm
Mounting
THT
Wavelength
568nm
Gross weight8.82 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA10-21GWA
438 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 20 pcs - 3.13 USDGross price for quantities from 20 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
Net price for quantities from 800 pcs - 2.10 USDGross price for quantities from 800 pcs - 2.10 USD
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD
Net price for quantities from 2500 pcs - 1.99 USDGross price for quantities from 2500 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsBag = 100 pcsBag = 200 pcs