+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA3179

Connector: circular; contact; female; industrial; crimped; 3A


Manufacturer: BULGIN

Manufacturer part number:
SA3179
TME Symbol:
SA3179

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact
Kind of connector
female
Connector family
industrial
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Connectors application
10pin connectors, 12pin connectors
Contact material
copper alloy
Current rating
3A
Wire size
28AWG...24AWG
Application - series/manufacturer
Buccaneer 400, Buccaneer 4000
Gross weight0.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
SA3179
1951 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 1 000 pcs