+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA52-11GWA

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 1; green; 3÷10.5mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA52-11GWA
TME Symbol:
SA52-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
1
Colour
green
Luminosity
3...10.5mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
17.5x12.4mm
Mounting
THT
Wavelength
568nm
Gross weight1.67 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA52-11GWA
2445 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 2 pcs - 1.36 USDGross price for quantities from 2 pcs - 1.36 USD
Net price for quantities from 6 pcs - 1.16 USDGross price for quantities from 6 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 40 pcs - 0.91 USDGross price for quantities from 40 pcs - 0.91 USD
Net price for quantities from 80 pcs - 0.83 USDGross price for quantities from 80 pcs - 0.83 USD
Net price for quantities from 120 pcs - 0.81 USDGross price for quantities from 120 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcsBag = 400 pcs