+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA56-11GWA

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; green; anode


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA56-11GWA
TME Symbol:
SA56-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
green
Luminosity
3...10.5mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19.05x12.7mm
Mounting
THT
Wavelength
568nm
Gross weight2.1 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA56-11GWA
4863 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 40 pcs - 1.12 USDGross price for quantities from 40 pcs - 1.12 USD
Net price for quantities from 120 pcs - 1.06 USDGross price for quantities from 120 pcs - 1.06 USD
Net price for quantities from 520 pcs - 0.98 USDGross price for quantities from 520 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 2000 pcs - 0.91 USDGross price for quantities from 2000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs