+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA56-11SURKWA

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; 31÷97mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA56-11SURKWA
TME Symbol:
SA56-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
31...97mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19.05x12.7mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight2.1 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA56-11SURKWA
1443 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 4 pcs - 1.74 USDGross price for quantities from 4 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 20 pcs - 1.33 USDGross price for quantities from 20 pcs - 1.33 USD
Net price for quantities from 40 pcs - 1.20 USDGross price for quantities from 40 pcs - 1.20 USD
Net price for quantities from 80 pcs - 1.09 USDGross price for quantities from 80 pcs - 1.09 USD
Net price for quantities from 120 pcs - 1.05 USDGross price for quantities from 120 pcs - 1.05 USD
Net price for quantities from 200 pcs - 1.00 USDGross price for quantities from 200 pcs - 1.00 USD
Net price for quantities from 400 pcs - 0.96 USDGross price for quantities from 400 pcs - 0.96 USD
Net price for quantities from 1200 pcs - 0.91 USDGross price for quantities from 1200 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcsBag = 400 pcs