+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAP-04240A

Relay: interface; SPDT; Ucntrl: 5÷30VDC; 4A; for DIN rail mounting


Manufacturer: ELCO SRL

Manufacturer part number:
SAP-04240A
TME Symbol:
SAP-04240A

Specification

Manufacturer
ELCO SRL
Type of relay
interface
Contacts configuration
SPDT
Control voltage
5...30V DC
Max. operating current
4A
Mounting
for DIN rail mounting
Manufacturer series
SAP
Leads
screw terminals
Switched voltage
12...275V AC
Operate time
10ms
Release time
10ms
Operating temperature
-20...80°C
Body dimensions
6.5x78x100mm
Relay features
zero voltage switching
Gross weight41.85 g
Certificates
See other products in this category: Electromagnetic Relays - Sets ELCO SRL,
See other products from this series.:
*
SAP-04240A
28 in TME stock
Net price for quantities from 1 pcs - 51.19 USDGross price for quantities from 1 pcs - 51.19 USD
Net price for quantities from 3 pcs - 49.58 USDGross price for quantities from 3 pcs - 49.58 USD
Net price for quantities from 10 pcs - 46.10 USDGross price for quantities from 10 pcs - 46.10 USD
Net price for quantities from 30 pcs - 44.49 USDGross price for quantities from 30 pcs - 44.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs