+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-53

Hub USB; USB A socket x4,USB A plug; USB 3.1 Gen 1; PnP; grey


Manufacturer: SAVIO

Manufacturer part number:
AK-53
TME Symbol:
SAVAK-53

Specification

Manufacturer
SAVIO
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Cable length
0.18m
Enclosure material
aluminium
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight75.69 g
Certificates
EAN code5901986047728
See other products in this category: Computer Adapters SAVIO,
*
AK-53
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.13 USDGross price for quantities from 1 pcs - 12.13 USD
Net price for quantities from 3 pcs - 10.78 USDGross price for quantities from 3 pcs - 10.78 USD
Net price for quantities from 5 pcs - 9.43 USDGross price for quantities from 5 pcs - 9.43 USD